Lighting Science EZ-43F0-0352 technical specifications.
| Height | 6.88mm |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Package Quantity | 54 |
| Series | EZ-Connect |
| Wavelength | 465nm |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lighting Science EZ-43F0-0352 to view detailed technical specifications.
No datasheet is available for this part.