
The EZ-43F0-0431 is a single-color LED from Lighting Science, available in blue, green, and red. It has a luminous flux of 14lm and a maximum current rating of 525mA. The LED is packaged in a rectangular shape with dimensions 6.9mm in height and 25.4mm in width. It is lead-free and available in a tray packaging with 18 units per package.
Lighting Science EZ-43F0-0431 technical specifications.
| Color | Blue, Green, Red |
| Forward Current | 350mA |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Luminous Flux | 14lm |
| Max Current Rating | 525mA |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 18 |
| Packaging | Tray |
| Series | Atlas00 |
| Shape | Rectangular |
| Size | 6.9mm |
| Wavelength | 465nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science EZ-43F0-0431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
