Lighting Science EZ-46WH-0354 technical specifications.
| Connector Type A | Pin |
| Gender | Male |
| Length | 203.2mm |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | EZ-Connect |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science EZ-46WH-0354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.