Lighting Science HS-4150-0345 technical specifications.
| Color | Black |
| Diameter | 2.5inch |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 2.5inch |
| Mount | Screw |
| Packaging | Bulk |
| Series | ThermaCool™ |
| Shape | Round |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science HS-4150-0345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.