
Lighting Science HS-5100-0346 technical specifications.
| Color | Black |
| Diameter | 136.9mm |
| Height | 2.5mm |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | ThermaCool™ |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science HS-5100-0346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
