
Lighting Science HS-5200-0493 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 100mm |
| Height | 60mm |
| Length | 100mm |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | ThermaCool™ |
| Shape | Round |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science HS-5200-0493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
