Lighting Science HS-5430-0537 technical specifications.
| Color | Black |
| Diameter | 5.91mm |
| Height | 75mm |
| Mount | Screw |
| Packaging | Bulk |
| Series | ThermaCool™ |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science HS-5430-0537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.