
Lighting Science NT-42B1-0484 technical specifications.
| Color | Blue |
| Current Rating | 700mA |
| Diameter | 20.32mm |
| Forward Current | 700mA |
| Height | 4.32mm |
| Illumination Color | Blue |
| Lens Color | Clear |
| Lens Style | Domed |
| Luminous Flux | 63lm |
| Number of LEDs | 1 |
| Operating Supply Voltage | 7.9V |
| Package Quantity | 40 |
| Packaging | Tray |
| Power Consumption | 4.8W |
| Power Dissipation | 4.8W |
| Series | Atlas™ |
| Shape | Circular |
| Test Temperature | 25°C |
| Viewing Angle | 108° |
| Voltage Rating | 7.9V |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-42B1-0484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
