
Lighting Science NT-42D1-0425 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 3550K |
| Diameter | 20.32mm |
| Forward Current | 700mA |
| Height | 4.32mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Style | Domed |
| Luminous Flux | 162lm |
| Max Current Rating | 1.4A |
| Nominal Supply Current | 1.05A |
| Number of LEDs | 1 |
| Operating Supply Voltage | 8.2V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Consumption | 5.27W |
| Power Dissipation | 8.61W |
| Reach SVHC Compliant | Yes |
| Series | Atlas™ |
| Shape | Circular |
| Test Temperature | 25°C |
| Viewing Angle | 108° |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-42D1-0425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
