
Lighting Science NT-45D1-0446 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 3050 K |
| Diameter | 20.32mm |
| Forward Current | 700mA |
| Height | 4.32mm |
| Illumination Color | White |
| Lens Style | Domed |
| Luminous Flux | 119lm |
| Max Current Rating | 1.05A |
| Number of LEDs | 1 |
| Operating Supply Voltage | 7.5V |
| Packaging | Tray |
| Series | Atlas™ |
| Shape | Circular |
| Test Temperature | 25°C |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-45D1-0446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
