
This lead free optoelectronics component is available in a tray packaging with 45 pieces per package. The component has a lead length of 203mm and a width of 16.1mm. It is compliant with Reach SVHC regulations. The component is part of the Titan series from Lighting Science.
Lighting Science NT-50WH-0427 technical specifications.
| Lead Free | Lead Free |
| Lead Length | 203mm |
| Length | 203.2mm |
| Mount | Wire |
| Package Quantity | 45 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | Titan™ |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-50WH-0427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
