Lighting Science NT-51A0-0468 technical specifications.
| Current Rating | 1.05A |
| Forward Current | 1.05A |
| Height | 6.4mm |
| Illumination Color | Red |
| Length | 44.5mm |
| Luminous Flux | 570lm |
| Number of LEDs | 7 |
| Operating Supply Voltage | 13.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| Shape | Rectangular |
| Size | 6.4mm |
| Viewing Angle | 54° |
| Voltage Rating | 13.3V |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-51A0-0468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.