Lighting Science NT-51E0-0481 technical specifications.
| Color | Orange |
| Forward Current | 1.05A |
| Height | 6.4mm |
| Illumination Color | Orange |
| Length | 44.45mm |
| Lens Style | Domed |
| Luminous Flux | 578lm |
| Max Current Rating | 1.05A |
| Number of LEDs | 7 |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | Titan™ |
| Shape | Rectangular |
| Size | 6.4mm |
| Test Temperature | 25°C |
| Viewing Angle | 64° |
| Wavelength | 589nm |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-51E0-0481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.