7 Cavity LED Light Engine Blue Titan Series
Checking distributor stock and pricing after the page loads.
| Forward Current | 1.05A |
| Height | 6.4mm |
| Illumination Color | Blue |
| Length | 44.5mm |
| Luminous Flux | 244lm |
| Number of LEDs | 7 |
| Operating Supply Voltage | 19.7V |
| Package Quantity | 15 |
| Packaging | Tray |
| Shape | Rectangular |
| Size | 6.4mm |
| Viewing Angle | 61° |
| Width | 31.75mm |
| RoHS | Compliant |