
Lighting Science NT-53F0-0428 technical specifications.
| Package/Case | 0428 |
| Forward Current | 1.4A |
| Height | 6.4mm |
| Length | 44.5mm |
| Luminous Flux | 183lm |
| Number of LEDs | 7 |
| Operating Supply Voltage | 14.2V |
| Package Quantity | 15 |
| Packaging | Tray |
| Shape | Rectangular |
| Size | 6.4mm |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-53F0-0428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
