
Lighting Science NT-54D0-0487 technical specifications.
| Color Rendering Index (CRI) | 68 |
| Correlated Color Temperature (CCT) | 4700K |
| Forward Current | 5A |
| Height | 6.4mm |
| Illumination Color | White |
| Length | 44.5mm |
| Luminous Flux | 1853lm |
| Number of LEDs | 7 |
| Operating Supply Voltage | 11.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| Shape | Rectangular |
| Size | 6.4mm |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-54D0-0487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
