
Lighting Science NT-54D2-0509 technical specifications.
| Correlated Color Temperature (CCT) | 3050K |
| Length | 31.8mm |
| Number of LEDs | 7 |
| Operating Supply Voltage | 15V |
| Package Quantity | 15 |
| Shape | Rectangular |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science NT-54D2-0509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
