Lighting Science OP-5LN1-0451 technical specifications.
| Color | Clear |
| Diameter | 150mm |
| Height | 46.1mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Titan™ |
| Shape | Round |
| Viewing Angle | 9° |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science OP-5LN1-0451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.