Lighting Science OP-5LN1-0499 technical specifications.
| Color | Clear |
| Diameter | 150.5mm |
| Height | 110.1mm |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Series | Titan™ |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science OP-5LN1-0499 to view detailed technical specifications.
No datasheet is available for this part.