Lighting Science SOL-R20DM-WW-NFL-E26 technical specifications.
| Color Rendering Index (CRI) | 92 |
| Illumination Color | White |
| Luminous Flux | 200lm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science SOL-R20DM-WW-NFL-E26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.