
Lightwin SFP-MGB-LA20 technical specifications.
| Package/Case | Module |
| Height | 12mm |
| Length | 13mm |
| Weight | 15g |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lightwin SFP-MGB-LA20 to view detailed technical specifications.
No datasheet is available for this part.