
Lightwin SFP-MGB-LB20 Mini Gbic Wdm Tx1550 Module - 20Km
Lightwin SFP-MGB-LB20 technical specifications.
| Package/Case | Module |
| Height | 12mm |
| Length | 13mm |
| Weight | 15g |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lightwin SFP-MGB-LB20 to view detailed technical specifications.
No datasheet is available for this part.
