
Ligitek Electronics LDD5114-20 technical specifications.
| Color | Orange |
| Height | 8.1mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of LEDs | 16 |
| Viewing Area (height) | 14.2mm |
| Width | 19mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ligitek Electronics LDD5114-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
