Uni-color red standard LED emitter featuring a 660nm peak wavelength and 550mcd intensity. This through-hole component is housed in a T-1 package with a 3 mm diameter and 4.3 mm height, utilizing GaAlAs LED material. It offers a 40° viewing angle with a colorless, non-diffused circular lens. Operating within a temperature range of -40°C to 85°C, it supports a maximum forward current of 40mA and a maximum forward voltage of 2.4V.
Ligitek Electronics LUR2643-1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.3 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.1 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 550mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.9x2.9x3.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ligitek Electronics LUR2643-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.