Uni-color yellow standard LED emitter featuring a 595nm peak wavelength and 2200mcd intensity. This through-hole mounted component utilizes AlGaInP LED material within a T-1 3/4 package, measuring 5.9mm in diameter and 8.6mm in height with a 2.54mm pin pitch. It operates with a maximum forward current of 30mA and a maximum forward voltage of 2.6V, offering a 20° viewing angle and colorless, non-diffused lens. Suitable for operation between -40°C and 85°C.
Ligitek Electronics LVY3333 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 2200mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 595nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 75mW |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ligitek Electronics LVY3333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.