
Limitor SF240E technical specifications.
| Body Diameter | 4.2mm |
| Body Height | 11mm |
| Voltage Rating | 277V |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Limitor SF240E to view detailed technical specifications.
No datasheet is available for this part.
