Limitor T-110 technical specifications.
| Body Height | 3.5mm |
| Body Length | 12.2mm |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Limitor T-110 to view detailed technical specifications.
No datasheet is available for this part.