Lindy Electronics 42974 technical specifications.
| Cable Type | Ethernet |
| Connector Type A | RJ-45 |
| Connector Type B | USB Type A |
| Gender | F-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lindy Electronics 42974 to view detailed technical specifications.
No datasheet is available for this part.