
Linemaster 638-S technical specifications.
| Color | Black |
| Mount | External |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 638-S to view detailed technical specifications.
No datasheet is available for this part.
