Linemaster 85-S technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Mount | External |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 85-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.