
Linemaster SP-831-111000XA technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Mount | Brackets |
| Ratings | IP68 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Linemaster SP-831-111000XA to view detailed technical specifications.
No datasheet is available for this part.
