Switch; Foot; TPDT; Wireless; Hercules; Metal; OX Shield; Single Stage; Mom; 10A; 240VAC
Linemaster SP-831-111202XA technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Mount | Brackets |
| Ratings | IP68 |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Linemaster SP-831-111202XA to view detailed technical specifications.
No datasheet is available for this part.