Linksys AE2500 technical specifications.
| Height | 2.25inch |
| Length | 8.5inch |
| Weight | 0.354lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linksys AE2500 to view detailed technical specifications.
No datasheet is available for this part.