Linksys EZXS88W technical specifications.
| Height | 2.5inch |
| Length | 9.75inch |
| Mount | Panel |
| Weight | 1.65lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linksys EZXS88W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.