Linksys SE2500 technical specifications.
| Height | 2.5inch |
| Length | 9.5inch |
| Mount | Desktop |
| Weight | 0.79lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linksys SE2500 to view detailed technical specifications.
No datasheet is available for this part.