Linksys SE2800 technical specifications.
| Height | 2.5inch |
| Length | 11inch |
| Mount | Desktop |
| Weight | 1.19lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linksys SE2800 to view detailed technical specifications.
No datasheet is available for this part.