No. Of Ports: -; Ethernet Switch Application: commercial; Ethernet Switch Type: -; Ethernet Switch Mounting: -; Port...
Linksys SE2800-NP technical specifications.
| Height | 2.5inch |
| Length | 11inch |
| Weight | 1.19lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linksys SE2800-NP to view detailed technical specifications.
No datasheet is available for this part.