Linksys SF100-16-NA technical specifications.
| Package/Case | 100 |
| Height | 3.25inch |
| Length | 15.25inch |
| Weight | 4.582lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linksys SF100-16-NA to view detailed technical specifications.
No datasheet is available for this part.