Linksys SF100D-08-NA technical specifications.
| Package/Case | 100 |
| Height | 2inch |
| Length | 10inch |
| Weight | 2.15lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linksys SF100D-08-NA to view detailed technical specifications.
No datasheet is available for this part.