Linksys USB300M technical specifications.
| Package/Case | 100 |
| Height | 1.75inch |
| Length | 9.25inch |
| Mount | Cable |
| Weight | 0.8lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linksys USB300M to view detailed technical specifications.
No datasheet is available for this part.