Linksys USB3GIG technical specifications.
| Cable Type | Adapter |
| Connector Type A | USB |
| Connector Type B | Modular Jack |
| Gender | M-F |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Linksys USB3GIG to view detailed technical specifications.
No datasheet is available for this part.