Linksys WAP610N technical specifications.
| Height | 3.5inch |
| Length | 9.5inch |
| Weight | 1.23lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linksys WAP610N to view detailed technical specifications.
No datasheet is available for this part.