Linrose Electronics B4302F1-12V technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 19mcd |
| High Brightness | No |
| Lens Appearance | Diffused |
| Lens Shape Type | Circular |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Voltage | 12V |
| Cage Code | 42LZ3 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Linrose Electronics B4302F1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.