Linvar VPK01G technical specifications.
| Color | Green |
| Depth | 105mm |
| Height | 50mm |
| Material | Polymer, Polypropylene |
| Mount | External |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Linvar VPK01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
