Linvar VPK01R technical specifications.
| Color | Red |
| Depth | 105mm |
| Height | 50mm |
| Material | Polymer, Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Linvar VPK01R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
