Linvar VPK04BL technical specifications.
| Height | 130mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Linvar VPK04BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
