Linvar VPK04G technical specifications.
| Color | Green |
| Depth | 210mm |
| Height | 130mm |
| Material | Polymer, Polypropylene |
| Mount | External |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Linvar VPK04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
