Linvar VPK04Y technical specifications.
| Color | Yellow |
| Depth | 210mm |
| Height | 130mm |
| Material | Polymer, Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Linvar VPK04Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.