Linvar VPK06BL technical specifications.
| Height | 180mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 210mm |
| RoHS | Not Compliant |
Download the complete datasheet for Linvar VPK06BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.