Linvar VPK07R technical specifications.
| Color | Red |
| Height | 180mm |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Linvar VPK07R to view detailed technical specifications.
No datasheet is available for this part.